Infineon SPP07N65C3XKSA1

TO-220 Through Hole Single 1 Mosfet Transistor 7.3A 83W 7ns 650V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP07N65C3XKSA1.

Infineon

Datasheet15 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP12N65M5
N-channel 650 V, 0.39 Ohm, 8.5 A MDmesh(TM) V Power MOSFET TO-220
Trans MOSFET N-CH 700V 7.3A 3-Pin(3+Tab) TO-220 Tube
Transistor MOSFET N-Channel 650V 7.3A 3-Pin TO-263 Tube
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ

Descriptions

Descriptions of Infineon SPP07N65C3XKSA1 provided by its distributors.

TO-220 Through Hole Single 1 Mosfet Transistor 7.3A 83W 7ns 650V
Trans MOSFET N-CH 650V 7.3A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Replacement for 650V CoolMOS C3 is 650V CoolMOS C6/E6 >> Click & go to 650V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000681036