onsemi FCP600N60Z

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
$ 1.425
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP600N60Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+223%

CAD Models

Download onsemi FCP600N60Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220 Tube / Cool MOS™ Power Transistor
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP11NM50N
N-channel 500 V, 0.4 Ohm, 8.5 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET

Descriptions

Descriptions of onsemi FCP600N60Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
Power Field-Effect Transistor, 7.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
SuperFET2, 600mohm, TO220, Zener - TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
89W(Tc), 20V, 3.5V@250µA, 26nC@10V, 1 N-Channel, 600V, 600mΩ@3.7A,10V, 7.4A, 1.12nF@25V, TO-220-3, TH, 10.67mm × 4.7mm × 16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd