Infineon BSP316PH6327XTSA1

Single P-Channel 100 V 1.8 Ohm 5.1 nC SIPMOS® Small Signal Mosfet - SOT-223
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP316PH6327XTSA1.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages23 years ago

Infineon

iiiC

Inventory History

3 month trend:
-6.01%

CAD Models

Download Infineon BSP316PH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
Power MOSFET, N Channel, 200 V, 660 mA, 1.8 Ohm, SOT-223, 4 Pins, Surface Mount
Diodes Inc.ZVN4210GTA
Single N-Channel 100 V 2 W Silicon Surface Mount Mosfet - SOT-223
Trans MOSFET N-CH 200V 0.66A Automotive 4-Pin(3+Tab) SOT-223 T/R
BSP149 Series 200 V 660 mA Surface Mount Small-Signal-Transistor - PG-SOT-223
MOSFET, N-CH, 250V, 0.79A, SOT-223; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Infineon BSP316PH6327XTSA1 provided by its distributors.

Single P-Channel 100 V 1.8 Ohm 5.1 nC SIPMOS® Small Signal Mosfet - SOT-223
Trans MOSFET P-CH 100V 0.68A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
Power MOSFET, P Channel, 100 V, 680 mA, 1.4 ohm, SOT-223, Surface Mount
MOSFET, P-CH, -100V, -0.68A, SOT-223-4; Transistor Polarity: P Channel; Continuous Drain Current Id: -680mA; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 1.4ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 1.8W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 680 / Drain-Source Voltage (Vds) V = -100 / ON Resistance (Rds(on)) Ohm = 1.8 / Gate-Source Voltage V = 20 / Fall Time ns = 25.9 / Rise Time ns = 7.5 / Turn-OFF Delay Time ns = 67.4 / Turn-ON Delay Time ns = 4.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP316P
  • BSP316PH6327XTSA1.
  • SP001058754