Infineon SPD08P06PGBTMA1

MOSFET, P-CH, 60V, 8.83A, DPAK; Transistor Polarity: P Channel; Continuous Drain
$ 0.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD08P06PGBTMA1.

IHS

Datasheet9 pages19 years ago

_legacy Avnet

Inventory History

3 month trend:
-47.98%

CAD Models

Download Infineon SPD08P06PGBTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-29
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMP10H400SK3-13
Single P-Channel 100 V 300 mOhm 8.4 nC 42 W Silicon SMT Mosfet - TO-252-3
MOSFET N-CH 200V 11A DPAK

Descriptions

Descriptions of Infineon SPD08P06PGBTMA1 provided by its distributors.

MOSFET, P-CH, 60V, 8.83A, DPAK; Transistor Polarity:P Channel; Continuous Drain
Single P-Channel 60 V 300 mOhm 10 nC SIPMOS® Power Mosfet - TO-252-3
Power Field-Effect Transistor, 8.83A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
MOSFET, P-CH, 60V, 8.83A, DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.83A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:-6.2V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:42W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000450534
  • SPD08P06P G