Technical
Continuous Drain Current (ID)9.4 A
Current Rating9.1 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance210 mΩ
Drain to Source Voltage (Vds)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance330 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation42 W
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance210 mΩ
Package Quantity3000
Power Dissipation39 W
Rds On Max210 mΩ
Recovery Time150 ns
Resistance210 mΩ
Rise Time23 ns
Schedule B8541290080
Part SeriesIRFR120
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time32 ns
Turn-On Delay Time4.5 ns
Voltage Rating (DC)100 V