Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR120NTRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.21 Ohm; Id 9.4A; D-pak (TO-252AA); Pd 48W

$ 1.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR120NTRLPBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-4.20%

CAD Models

Download Infineon IRFR120NTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK

Descriptions

Descriptions of Infineon IRFR120NTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
Mosfet, N-Ch, 100V, 9.4A, To-252Aa Rohs Compliant: Yes |Infineon Technologies IRFR120NTRLPBF
Single N-Channel 100V 0.21 Ohm 25 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 100V, 9.4A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):210mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 9.4 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 210 / Gate-Source Voltage V = 20 / Fall Time ns = 23 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 32 / Turn-ON Delay Time ns = 4.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR120NTRLPBF.
  • SP001566916