Infineon SPD03N50C3ATMA1

Trans MOSFET N-CH 500V 3.2A 3-Pin(2+Tab) DPAK T/R / Cool MOS Power Transistor
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD03N50C3ATMA1.

Farnell

Datasheet11 pages21 years ago
Datasheet6 pages17 years ago
Datasheet11 pages21 years ago

IHS

iiiC

DigiKey

Inventory History

3 month trend:
-3.11%

CAD Models

Download Infineon SPD03N50C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

38W(Tc) 20V 5.5V@ 135¦ÌA 16nC@ 10 V 1N 600V 1.4¦¸@ 2A,10V 420pF@25V TO-252 6.5mm*6.22mm*2.3mm
Trans MOSFET N-CH 700V 2.8A 3-Pin TO-252 T/R
N-Channel 400 V 42 W 3.3 nC Power Mosfet Surface Mount - TO-252-3
STMicroelectronicsSTD5N60M2
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
Trans MOSFET N-CH 500V 3.1A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of Infineon SPD03N50C3ATMA1 provided by its distributors.

Trans MOSFET N-CH 500V 3.2A 3-Pin(2+Tab) DPAK T/R / Cool MOS Power Transistor
Power Field-Effect Transistor, 3.2A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Replacement for 500V CoolMOS™ C3 is CoolMOS™ P7.500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:3.2A; Drain Source Voltage Vds:560V; On Resistance Rds(on):1.4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:38W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:3.2A; Package / Case:TO-252; Power Dissipation Pd:38W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:560V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117756
  • SPD03N50C3