Infineon SPD02N50C3BTMA1

Trans MOSFET N-CH 500V 1.8A 3-Pin(2+Tab) DPAK T/R
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD02N50C3BTMA1.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
Single P-Channel 400 V 7 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET N-CH 600V 1.8A 3-Pin(2+Tab) D2PAK T/R
IPD50R3K0CE: 500 V 1.7 A 3 Ohm SMT CoolMOS CE Power Transistor - PG-TO252-3

Descriptions

Descriptions of Infineon SPD02N50C3BTMA1 provided by its distributors.

Trans MOSFET N-CH 500V 1.8A 3-Pin(2+Tab) DPAK T/R
Replacement for 500V CoolMOS™ C3 is CoolMOS™ P7, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 1.8A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
SPD02N50 500V COOLMOS N-CHANNEL POWER M;
Replacement for 500V CoolMOS C3 is 500V CoolMOS CE >> Click & go to 500V CoolMOS CE | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA