Vishay IRFR9310TRPBF

P-Ch MOSFET 50W(Tc) 400V 20V 4V@250µA 13nC@10V 7Ω@1.1A, 10V 1.8A 270pF@25V TO-252 SMD
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9310TRPBF.

Farnell

Datasheet13 pages5 years ago

Newark

TME

Inventory History

3 month trend:
-12.09%

CAD Models

Download Vishay IRFR9310TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.816
$ 0.816
Stock
349,656
225,306
225,306
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
1.8 A
1.8 A
1.8 A
Threshold Voltage
-
-4 V
-4 V
Rds On Max
7 Ω
7 Ω
7 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
50 W
50 W
50 W
Input Capacitance
270 pF
270 pF
270 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
onsemiFQD2P40TM
P-Channel Power MOSFET, QFET®, -400 V, -1.56 A, 6.5 Ω, DPAK
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
onsemiFQD3P50TM
P-Channel Power MOSFET, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK
STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET

Descriptions

Descriptions of Vishay IRFR9310TRPBF provided by its distributors.

P-Ch MOSFET 50W(Tc) 400V 20V 4V@250µA 13nC@10V 7Ω@1.1A,10V 1.8A 270pF@25V TO-252 SMD
Single P-Channel 400 V 7 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET P-CH Si 400V 1.8A 3-Pin(2+Tab) DPAK T/R
MOSFET Devices; VISHAY; IRFR9310TRPBF; 20 V; 50 W; 25 ns; 11 ns
场效应管, MOSFET, P沟道, 400V, 1.8A, TO-252;
Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
PCHAN, TO-252AA, 400V IRFR9310TRPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9310TRPBF.