Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPB02N60C3ATMA1

MOSFET N-CH 650V 1.8A TO263-3 N-Channel 650 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO263-3-2
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB02N60C3ATMA1.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon SPB02N60C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-09-15
LTD Date2015-03-15

Related Parts

MOSFET N-CH 650V 3.2A TO263-3 N-Channel 650 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO263-3-2
600V 4.5A 2´Î@10V2.25A 100W 4V@250uA 6.5pF@25V N Channel 515pF@25V 15nC@10V -55¡Í~+150¡Í@(Tj) D2PAK MOSFETs ROHS
MOSFET N-CH 600V 4.5A TO-263 / Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
75W(Tc) 4V@ 250µA 14nC@ 10V 1individualNChannel 600V 3.4Ω@ 1.5A,10V 565pF@25V D2PAK SMD mount
MOSFET N-CH 650V 6A D2PAK N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
onsemiFQB5N60TM
Trans MOSFET N-CH 600V 5A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon SPB02N60C3ATMA1 provided by its distributors.

MOSFET N-CH 650V 1.8A TO263-3 N-Channel 650 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 600V 1.8A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
25W(Tc) 20V 3.9V@ 80µA 12.5nC@ 10 V 1individualNChannel 650V 3Ω@ 1.1A,10V 200pF@25V TO-263 SMD mount 10mm*9.25mm*4.4mm
SPB02N60 600V COOLMOS N-CHANNEL POWER M;
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA