Infineon SPB11N60C3ATMA1

Power MOSFET, N Channel, 650 V, 11 A, 0.34 ohm, TO-263 (D2PAK), Surface Mount
$ 1.559
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB11N60C3ATMA1.

IHS

Datasheet13 pages21 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+43.14%

CAD Models

Download Infineon SPB11N60C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-28
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 11.6A 3-Pin(2+Tab) D2PAK T/R
E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
InfineonIPB65R280C6
Trans MOSFET N-CH 650V 13.8A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB18N60DM2
N-channel 600 V, 0.26 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a D2PAK package

Descriptions

Descriptions of Infineon SPB11N60C3ATMA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 11 A, 0.34 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R
125W 20V 45nC@ 10V 1N 600V 380m¦¸@ 10V 11A 1.2nF@ 25V D2PAK , 10mm*9.25mm*4.4mm
INFINEON - SPB11N60C3ATMA1 - MOSFET, N-KANAL, 650V, 11A, D2PAK
Replacement for 600V CoolMOS™ C3 is CoolMOS™ P7600V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N-CH, 650V, 11A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.34ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013519
  • SPB11N60C3