Infineon IPB60R250CPATMA1

Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R250CPATMA1.

IHS

Datasheet10 pages15 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-04-30
LTD Date2016-10-31

Related Parts

Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 550V 12A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 500V 14.5A 3-Pin(2+Tab) D2PAK
STMicroelectronicsSTB10N65K3
N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IPB60R250CPATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 12A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
MOSFET, N, TO-263; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Typ Voltage Vds:650V; Current, Id Cont:12A; On State Resistance:0.25ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:3V; Case Style:TO-263; ;RoHS Compliant: Yes
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R250CP