Infineon SPA15N60C3XKSA1

Power MOSFET, N Channel, 650 V, 15 A, 0.25 ohm, TO-220F, Through Hole
$ 1.521
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA15N60C3XKSA1.

IHS

Datasheet14 pages0 years ago

Infineon SCT

element14 APAC

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Infineon SPA15N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTF22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-220FP
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
Trans MOSFET N-CH 650V 19.3A 3-Pin TO-220FP Tube

Descriptions

Descriptions of Infineon SPA15N60C3XKSA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 15 A, 0.25 ohm, TO-220F, Through Hole
Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220FP Tube
34W 20V 3.9V 63nC@ 10V 1N 600V 280m¦¸@ 10V 15A 1.66nF@ 25V TO-220 10.65mm*4.85mm*16.15mm
Power Field-Effect Transistor, 15A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 600V, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:650V; On Resistance Rds(on):280mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:34W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:15A; Package / Case:TO-220F; Power Dissipation Pd:34W; Power Dissipation Pd:34W; Pulse Current Idm:45A; Termination Type:Through Hole; Voltage Vds:650V; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 15 / Drain-Source Voltage (Vds) V = 650 / ON Resistance (Rds(on)) mOhm = 280 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 5 / Turn-OFF Delay Time ns = 50 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 156
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216325
  • SPA15N60C3