
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | SGP02N120XKSA1 | 391 | 50 | Tube | 12h | |||||||
| Weyland Electronics Group Pte. Ltd. | SGP02N120 | 10,970 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-SGP02N120 | 10,970 | 2 | 19h | ||||||||
| Worldway Electronics | SGP02N120XKSA1 | 13,536 | 7 | Tube | 18h | |||||||
| IC Components Ltd. | SGP02N120XKSA1 | 60,100 | 5d |
Download datasheets and manufacturer documentation for Infineon SGP02N120XKSA1.
Download Infineon SGP02N120XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon SGP02N120XKSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon SGP02N120XKSA1.