STMicroelectronics STGP3HF60HD

Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP3HF60HD.

IHS

Datasheet26 pages10 years ago

Inventory History

3 month trend:
+3.45%

CAD Models

Download STMicroelectronics STGP3HF60HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGP10NC60KD
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 20A 65W TO220
STMicroelectronicsSTGP6NC60HD
STMICROELECTRONICS STGP6NC60HD IGBT Single Transistor, 15 A, 2.5 V, 56 W, 600 V, TO-220, 3 Pins
STMicroelectronicsSTGP10NC60HD
STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
Trans IGBT Chip N-CH 600V 12A 88000mW 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STGP3HF60HD provided by its distributors.

Trans IGBT Chip N-CH 600V 7.5A 3-Pin TO-220 Tube
Insulated Gate Bipolar Transistor, 7.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB
4.5 A, 600 V very fast IGBT with Ultrafast diode
STGP3HF60HD, IGBT TRANSISTOR, 7.5 A 600 V, 3-PIN TO-220
Igbt, 600V, 7.5A, 150Deg C, 38W; |Stmicroelectronics STGP3HF60HD
Short-circuit rugged IGBT, TO-220, Tube
STMicroelectronics SCT
TO220AB IGBT 4.5A @100C 600V H
IGBT Transistors PTD IGBT & IPM
晶体管, IGBT, 600V, 7.5A, 150度 C, 38W;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics