Infineon IKP10N60TXKSA1

Trans IGBT Chip N-CH 600V 24A 110mW Automotive 3-Pin(3+Tab) TO-220AB Tube
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKP10N60TXKSA1.

IHS

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

element14 APAC

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
+0.68%

CAD Models

Download Infineon IKP10N60TXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-03-15
LTD Date2026-09-15

Related Parts

STMicroelectronicsSTGP10NC60KD
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 20A 65W TO220
IGP10N60T Series 600 V 24 A Through Hole IGBT TrenchStop - PG-TO-220-3
STMicroelectronicsSTGP10NC60HD
STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
STMicroelectronicsSTGP10M65DF2
Trench gate field-stop IGBT M series, 650 V 10 A low loss
600 V IGBT with anti-parallel diode in TO-220 Full-Pak package, PG-TO220-3, RoHS
Trans IGBT Chip N=-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Infineon IKP10N60TXKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 24A 110mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Infineon IKP10N60TXKSA1 IGBT Transistor Module, 24 A 600 V PG-TO-220-3
600 V IGBT with anti-parallel diode in TO220 package, PG-TO220-3, RoHS
Infineon SCT
IGBT, General Purpose, 20 A, 2.05 V, 110 W, 600 V, TO-220, 3 Pins
L LOSS DUOPACK: IGBT IN TRENCH AND FIELDSTOP TECHNOLOGY WITH SOFT, FAST RECOVERY ANTI-PARALLEL EMCON HE DIODE Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, N, 600V, 10A, TO-220; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:2.05V; Power Dissipation Pd:110W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:10A; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:110W; Power Dissipation Pd:110W; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V
Hard-switching 600 V, 10 A TRENCHSTOP™ IGBT3 copacked with full-rated free-wheeling diode in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKP10N60T
  • SP000683062