Infineon S29GL512S10TFI020

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
$ 7.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512S10TFI020.

IHS

Datasheet118 pages3 years ago
Datasheet109 pages6 years ago

Newark

element14 APAC

Augswan

Cypress Semiconductor

Inventory History

3 month trend:
-11.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL512S10TFI020 provided by its distributors.

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 512Mbit 32M x 16bit 100ns 56-Pin TSOP Tray
512Mb £¨32M x 16£© 32 M x 16 2.7V 60mA 3.6V Parallel 16bit TSOP-56 14mm*18.4mm*1.2mm
GL-S Series 512 Mbit (32 M x 16) 3.6 V 100 ns Non-Volatile Memory - TSOP-56
MEMORY, FLASH, 512MB, 3V, 56TSOP; Memory Size:512Mbit; Interface Type:CFI; Access Time:100ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S29GL512S
Flash Memory, 512Mbit, 100Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Size:512Mbit; Flash Memory Configuration:32M X 16Bit; Ic Interface Type:Parallel; Memory Case Style:Tsop; No. Of Pins:56Pins; Clock Frequency:- Rohs Compliant: Yes |Cypress Infineon Technologies S29GL512S10TFI020

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005667735