Infineon S29GL256P10TFI020

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
$ 8.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P10TFI020.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL256P10TFI020 provided by its distributors.

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
S29GL-P Series 3.6 V 256 Mb (32 M x 8) 100 ns Flash Memory - TSOP-56
256Mb £¨32M x 8£© 32 M x 8 2.7V 110mA 3.6V Parallel 8bit TSOP-56 14mm*18.4mm*1.2mm
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 100ns 18.4mm 110mA 256Mb
Flash Memory, 256Mbit, 100Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:-; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256P10TFI020
IC, SM FLASH 3V 256MB 100NS; Memory Size:256Mbit; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:56; SVHC:No SVHC (20-Jun-2011); Access Time:100ns; Base Number:29; IC Generic Number:29GL256; Interface:Parallel; Interface Type:Page Mode; Logic Function Number:29GL256; Memory Configuration:32M x 8b / 16M x 16b; Memory Size:256Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOP; Page / Burst Read Access:25ns; Sector Type:Uniform; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668271