Infineon S29GL256P10TFI010

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P10TFI010.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

element14 APAC

element14

Farnell

iiiC

Inventory History

3 month trend:
+1068%

CAD Models

Download Infineon S29GL256P10TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns Automotive 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Infineon S29GL256P10TFI010 provided by its distributors.

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
S29GL256P Series 256 Mb (32M x 8) 3 V 100 ns Flash-NOR Memory - TSOP-56
256Mb £¨32M x 8£© 32 M x 8 2.7V 110mA 3.6V 133MHz Parallel 8bit TSOP-56 14mm*18.4mm*1.2mm
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 100ns 18.4mm 110mA 256Mb
FLASH - NOR (SLC) 256Mbit 16M x 16 2.7V - 3.6V CFI 100ns 100ns 56-SOP Tray
FLASH MEMORY, 256MBIT, 100NS, TSOP-56; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:100ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL256P10TFI010.
  • S29GL256P10TFI010..
  • SP005668265