Infineon S29GL064S70TFI020

Parallel NOR Flash Memory, 64 Mbit Density, 70 ns Initial Access Time, TSOP-56, RoHS
$ 3.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064S70TFI020.

IHS

Datasheet115 pages3 years ago
Datasheet109 pages8 years ago
Datasheet108 pages11 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-56
MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48

Descriptions

Descriptions of Infineon S29GL064S70TFI020 provided by its distributors.

Parallel NOR Flash Memory, 64 Mbit Density, 70 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
GL-S Series 64 Mb (4 M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 56-Pin TSOP Tray
64Mb £¨4M x 16£© 4 M x 16,8 M x 8 2.7V 50mA 3.6V Parallel 8bit,16bit TSOP-56 18.4mm*14mm*1.2mm
FLASH MEMORY, 64MBIT, -40 TO 85DEG C; Flash Memory Type:Parallel NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005664343