Infineon S25FS256SAGNFI001

S25FS Series 256 Mb (32 M x 8) 133 MHz MirrorBit® Flash Non-Volatile Memory
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FS256SAGNFI001.

IHS

Datasheet189 pages3 years ago
Datasheet167 pages11 years ago
Datasheet159 pages6 years ago

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
-45.31%

CAD Models

Download Infineon S25FS256SAGNFI001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-11-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin WSON EP Tube
NOR Flash Serial-SPI 1.8V 128M-bit 16M x 8 8ns 8-Pin WSON EP Tray
NOR Flash Serial-SPI 1.8V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8-Pin VDFN Tray
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
IC FLASH 4MBIT SPI/QUAD 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 104 MHz 8-SOIC

Descriptions

Descriptions of Infineon S25FS256SAGNFI001 provided by its distributors.

S25FS Series 256 Mb (32 M x 8) 133 MHz MirrorBit® Flash Non-Volatile Memory
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube
256Mb £¨32M x 8£© 32 M x 8 1.7V 100mA 2V 133MHz QPI,SPI-Quad I/O 8bit SON 8mm*6mm*750¦Ìm
Serial NOR Flash Memory, 256 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tube 64MX4 ic memory 133MHz 8mm 65mA 256Mb
IC, MEMORY, FLASH, 256MBIT, 1.8V, WSON16
IC FLASH 256MBIT SPI/QUAD 8WSON
Memory, Flash Nor, 256Mbit, Spi, Wson-16; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FS256SAGNFI001

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657609