Infineon PVI1050NSPBF

5 V, 5 µA dual channel Photovoltaic MOSFET driver with integrated fast turn-off in a 8-pin SMT package.
$ 4.385
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVI1050NSPBF.

ODG (Origin Data Global)

Datasheet8 pages8 years ago

Farnell

IHS

Newark

TME

Inventory History

3 month trend:
-22.39%

CAD Models

Download Infineon PVI1050NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.385
$ 5.595
Stock
348,534
184,636
Authorized Distributors
4
4
Throw Configuration
DPST
DPST
Load Current
10 µA
10 A
Max Output Voltage
5 V
5 V
Max Input Voltage
-
-
On-State Resistance
-
-
Isolation Voltage
2500 Vrms
2500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD T/R
Lite-OnLTV-8241S
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
VishayVO1263AAC
OPTOISO 5.3KV 2CH PHVOLT 8SMD / Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD
VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8
Optocoupler Logic-Out Open Drain DC 2-CH 8-Pin SMD T/R

Descriptions

Descriptions of Infineon PVI1050NSPBF provided by its distributors.

5 V, 5 µA dual channel Photovoltaic MOSFET driver with integrated fast turn-off in a 8-pin SMT package.
Ssr, Photo Mosfet, 8V, 10 Ua; Contact Form:dpst-No (2 Form A); Load Type:-; Load Voltage Max:-; Load Current:10Μa; Mosfet Relay Package Style:dip-8 (4-Pin Used); Relay Mounting:surface Mount; Relay Terminals:gull Wing Rohs Compliant: Yes
Channels = 2 / Isolation Voltage (RMS) kV = 2.5 / Supply Current mA = 10 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 8 / Mounting Type = SMD / MSL = Level-4 / Packaging = Tube / Length mm = 9.4 / Width mm = 6.5 / Height mm = 3.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVI1050NSPBF
  • PVI1050NS
  • PVI1050NSPBF.
  • SP001544250