Infineon PVA1354NSPBF

PVA Photovoltaic 0.375A SPST (1 Form A) 100V 5Ohm Solid State Relay SMT - MDIP-8
$ 7.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVA1354NSPBF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Newark

X-ON

iiiC

Inventory History

3 month trend:
-15.96%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-15
LTD Date2026-03-15

Related Parts

PanasonicAQV215S
AQV Photomos Series 0.3 A 100 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV215A
Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV215SZ
AQV Photomos Series 0.3 A 100 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
LittelfuseCPC1004NTR
CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1004N
SSR RELAY SPST-NO 300MA 0-100V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfusePLA134S
Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Infineon PVA1354NSPBF provided by its distributors.

PVA Photovoltaic 0.375A SPST (1 Form A) 100V 5Ohm Solid State Relay SMT - MDIP-8
Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.375A;100VDC;PCB Mnt;SMD;4 Pin;PVA13N
Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-8/4
0-100 V AC/DC, 375 MA SINGLE POLE, NORMALLY-OPEN HEXFET POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation
SSR, PHOTO MOSFET, 100V, 375mA; Load Vol; SSR, PHOTO MOSFET, 100V, 375mA; Load Voltage Max:100V; Load Current:375mA; On State Resistance Max:5ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:SMD
AC Relay; Load Current RMS Max:375mA; Relay Terminals:SMD; Contacts:SPNO; Leaded Process Compatible:Yes; Load Current:375mA; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.5 / Length mm = 9.4 / Load Voltage Max. V = 100 / Load Current Max. mA = 375 / Load Voltage Min. V = 0 / Height mm = 3.9 / Package Type = SMD-8
100 V, 375 mA single pole Photovoltaic Relay in a mod. 8-pin SMT. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. The PVA13 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA13 can switch analog signals from thermocouple level to 100 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 450Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVA1354NSPBF
  • PVA1354NS
  • PVA1354NSPBF.
  • SP001541210