Littelfuse CPC1004NTR

CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
$ 1.976
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1004NTR.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

Master Electronics

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse CPC1004NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-09-23
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1004N
SSR RELAY SPST-NO 300MA 0-100V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
OmronG3VM-VF
Relay SSR 25mA 1.3V DC-IN 0.3A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
LittelfuseCPC1972GSTR
Relay SSR 50mA 1.4V DC-IN 0.25A 550V AC-OUT 6-Pin PDIP SMD T/R
LittelfuseCPC1972G
SSR RELAY SPST-NO 250MA 0-800V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseCPC1972GS
SSR RELAY SPST-NO 250MA 0-800V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8

Descriptions

Descriptions of Littelfuse CPC1004NTR provided by its distributors.

CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.4V DC-IN 0.3A 100V DC-OUT 4-Pin SOP T/R
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
DC 4Ω 0V~100V 300mA 1.2V(DC) SOP-4 SMD, Adhesive Mount 4.089mm × 3.8mm × 2.184mm
Relay (Solid-State) Rohs Compliant: Yes
场效应管, MOSFET 继电器, SPST-常开, 0.3A, 100V, SOP-4;
SSR RELAY SPST-NO 300MA 0-100V
Transistor Output SSR, 1-Channel, 1500V Isolation
RELAY OPTOMOS SP-NO 300MA 4-SOP
1-FORM-A DC OPTOMOS 100V 4 OHMS REEL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN