Littelfuse PLA134S

Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 12.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA134S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.988
$ 0.523
Stock
16,080
86,766
Authorized Distributors
2
2
Throw Configuration
SPST
SPST
Load Current
350 mA
350 mA
Max Output Voltage
100 V
100 V
Max Input Voltage
-
-
On-State Resistance
3 Ω
3 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-11
LTD Date2023-05-11

Related Parts

LittelfusePLA134
Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA134STR
Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV255
AQV Photomos Series 0.35 A 100 V 2.5 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV255A
Relay SSR 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin DIP SMD Tube
ToshibaTLP3121(F)
Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP
LittelfuseCPC1004NTR
CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Littelfuse PLA134S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
SSR RELAY SPST-NO 350MA 0-100V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PLA134 Series SPST 100 V 350 mA Surface Mount Solid State Relay-DIP-6
SSR RELAY SPST-NO 350MA 0-100V
1-Form-A Mosfet In A 6 Pin/Tube |Littelfuse PLA134S
Transistor Output SSR, 1-Channel, 3750V Isolation

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN