Infineon MB9AF314NAPMC-G-JNE2

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 256KB Flash 3.3V/5V 100-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF314NAPMC-G-JNE2.

IHS

Datasheet117 pages8 years ago
Datasheet124 pages11 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MCU 32-Bit MB9A310M ARM Cortex M3 RISC 256KB Flash 3.3V/5V 80-Pin LQFP
MCU 32-Bit MB9A310M ARM Cortex M3 RISC 512KB Flash 3.3V/5V 80-Pin LQFP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F091VCT6
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP

Descriptions

Descriptions of Infineon MB9AF314NAPMC-G-JNE2 provided by its distributors.

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 256KB Flash 3.3V/5V 100-Pin LQFP
Product Range:ARM Cortex-M3 Microcontrollers
IC MCU 32BIT 256KB FLASH 100LQFP
Product Range:fm3 Family Mb9Ax10 Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:40Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:100Pins; Mcu Case Style:lqfp; No. Of I/o S:83I/o Srohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF314NAPMCGJNE2