Infineon MB9AF314MAPMC-G-JNE2.

MCU 32-Bit MB9A310M ARM Cortex M3 RISC 256KB Flash 3.3V/5V 80-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF314MAPMC-G-JNE2..

IHS

Datasheet117 pages8 years ago
Datasheet124 pages11 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A310M ARM Cortex M3 RISC 512KB Flash 3.3V/5V 80-Pin LQFP
NXP SemiconductorsS9KEAZ64AMLK
MCU 32-bit KEA ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray

Descriptions

Descriptions of Infineon MB9AF314MAPMC-G-JNE2. provided by its distributors.

MCU 32-Bit MB9A310M ARM Cortex M3 RISC 256KB Flash 3.3V/5V 80-Pin LQFP
MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-80
32 Bit Microcontroller, Arm Cortex-M3, 40 Mhz, 256 Kb, 32 Kb, 80, Lqfp Rohs Compliant: Yes |Cypress Infineon Technologies MB9AF314MAPMC-G-JNE2.
MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-80; Product Range:FM3 Family MB9AX10 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:40MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pin

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF314MAPMC-G-JNE2
  • MB9AF314MAPMCGJNE2