STMicroelectronics VND600SP-E

Current Limit SW 2-IN 2-OUT to 70A Automotive 12-Pin(10+2Tab) PowerSO Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND600SP-E.

IHS

Datasheet27 pages13 years ago

element14 APAC

Farnell

Mouser

CAD Models

Download STMicroelectronics VND600SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVND830SP-E
VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
InfineonAUIPS1042GTR
AUIPS1042 Series 39 V 4.5A Dual Channel Low Side Intelligent Power Switch SOIC-8
STMicroelectronicsVNS1NV04DPTR-E
OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8
Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
Texas InstrumentsTPS2066ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125

Descriptions

Descriptions of STMicroelectronics VND600SP-E provided by its distributors.

Current Limit SW 2-IN 2-OUT to 70A Automotive 12-Pin(10+2Tab) PowerSO Tube
IC, DRIVER DUAL 36V 25A PWRSO-10; Driver Configuration: High Side; Peak Output Current: 40A; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 10Pins; Input Delay: 30µs; Output Delay: 30µs;
Ic, Mosfet Driver; Configuración Del Controlador:Lado Alto; Corriente De Pico De Salida:40A; Tensión De Alimentación Mín.:5.5V; Tensión De Alimentación Máx.:36V; Tipo De Controlador:Soic; Núm. De Contactos:10; Retardo De Entrada:30Μs |Stmicroelectronics VND600SP-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND600SPE