Infineon IRS26302DJTRPBF

Tape & Reel (TR) IRS26302DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 4.6W
$ 5.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS26302DJTRPBF.

SHENGYU ELECTRONICS

Datasheet53 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.996
$ 7.27
Stock
129,058
326,073
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
200 mA
200 mA
Rise Time
190 ns
190 ns
Fall Time
75 ns
75 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
4.6 W
4.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W

Descriptions

Descriptions of Infineon IRS26302DJTRPBF provided by its distributors.

Tape & Reel (TR) IRS26302DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 4.6W
Fully Protected 3 Phase Bridge plus One Gate Driver in a 44-Lead PLCC Package
TAPE AND REEL / 3-Phase Bridge Plus One Gate Driver, 600V .350A PLCC
IRS26302 Series 20 V 200 mA 20 V 3 Phase Bridge Plus One Gate Driver - PLCC-44
600 V Three Phase and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage - dV/dt immune; Full three phase gate driver plus one low side driver; Undervoltage lockout for all channels; Cross-conduction prevention logic; Power-on reset; Integrated bootstrap diode for floating channel supply; Over current protection on: DC-(Itrip), DC+(Ground fault); PFCtrip/BRtrip (PFC/Brake protection); Single pin fault diagnostic function; Diagnostic protocol to address fault register; Self biasing for ground fault detection high voltage circuit; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS26302DJTRPBF
  • SP001543172