
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IRS24531DSPBF | 190 | 20h | |||||||||
| RS (Formerly Allied Electronics) | IRS24531DSPBF | 0 | 2 | Bulk | 10h | |||||||
| Avnet | IRS24531DSPBF | 0 | 1980 | 23h | ||||||||
| Farnell | IRS24531DSPBF | 16 | 1 | 20h | ||||||||
| HQonline | IC0012900 | 152 | 100 | >1w |
Download datasheets and manufacturer documentation for Infineon IRS24531DSPBF.
Download Infineon IRS24531DSPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon IRS24531DSPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRS24531DSPBF.