Infineon IRS2153DSTRPBF

Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin SOIC, T/R
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2153DSTRPBF.

element14 APAC

Datasheet14 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+373%

CAD Models

Download Infineon IRS2153DSTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 1.32
Stock
616,927
538,070
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
260 mA
260 mA
Rise Time
120 ns
120 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10.1 V
10.1 V
Max Supply Voltage
15.4 V
15.4 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IRS2153DSTRPBF provided by its distributors.

Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin SOIC, T/R
IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - SOIC-8
MOSFET DRVR 600V 0.26A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
Gate Drivers; INFINEON; IRS2153DSTRPBF; 2; 10 V - 15.4 V; 8; Surface Mount
Self-Oscillating Half Bridge Driver, 1.1us Deadtime in a SO-8 package
600 V half-bridge gate driver IC with oscillator, integrated bootstrap FET, programmable frequency and programmable shutdown, SOIC 8N, RoHS
Infineon SCT
120ns 2 10V 350ns 15.4V 8V RC Input Circuit MOSFET, N-Ch, 50ns Half-Bridge 180mA 260mA SOIC-8 SMD Adhesive Mount 1.75mm H
EiceDRIVER™ Self-Oscillating 600 V half-bridge gate driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 10.1V; Supply Voltage Max: 16.8V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:625.3V; Output Current:260mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:15.4V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2153DSTRPBF
  • SP001548666