Infineon IRS2153DSPBF

Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin SOIC, Tube
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2153DSPBF.

Newark

Datasheet14 pages20 years ago
Datasheet15 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
-9.60%

CAD Models

Download Infineon IRS2153DSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.801
Stock
381,703
479,527
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
260 mA
260 mA
Rise Time
120 ns
120 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10.1 V
10.1 V
Max Supply Voltage
15.4 V
15.4 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-11-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IRS2153DSPBF provided by its distributors.

Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin SOIC, Tube
IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - SOIC-8
MOSFET DRVR 600V 0.26A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube
600 V half-bridge gate driver IC with oscillator, integrated bootstrap FET, programmable frequency and programmable shutdown, SOIC 8N, RoHS
Infineon SCT
EiceDRIVER™ Self-Oscillating 600 V half-bridge gate driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
HALF BRIDGE DRIVER SELF-OSC, SOIC8; No. of Outputs:2; Output Current:180mA; Output Voltage:625.3V; Supply Voltage Range:10.1V to 16.8V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2153; Device Type:MOSFET; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.18A; Output Voltage Max:625V; Package / Case:SOIC; Supply Voltage Max:16.8V; Supply Voltage Min:10.1V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2153DSPBF
  • SP001542940