Infineon IRS2118SPBF

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
$ 2.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2118SPBF.

SHENGYU ELECTRONICS

Datasheet26 pages17 years ago

IHS

TME

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Tape & Reel (TR) IRS21171SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IRS2118SPBF provided by its distributors.

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
Infineon SCT
Tube IRS2118SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, Tube
IRS2118 Series 600 V 290 mA 20 V Supply Single High Side Driver - SOIC-8N
Single High Side Driver, Noninverting Input. IN Voltage Threshold 9.5V & 6.0V
Gate Drivers The factory is currently not accepting orders for this product
Driver 600V 1-OUT High Side/Low Side Inv 8-Pin SOIC N Tube
HIGH SIDE DRIVER, INVERT INPUT, SMD; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:600mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2118; No. of Outputs:1; Output Sink Current:600mA; Output Source Current Max:290mA; Output Voltage:620V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down; Outputs out of phase with inputs (IRS2118); Outputs in phase with inputs (IRS2117 and IRS21171 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2118SPBF
  • SP001545630