Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2101SPBF

Tube IRS2101SPBF High-Side or Low-Side 1996 gate driver 170ns -40C~150C TJ 290mA 600mA 625mW
$ 0.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2101SPBF.

element14 APAC

Datasheet15 pages20 years ago

IHS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Infineon IRS2101SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.544
Stock
351,297
598,749
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
70 ns
70 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Infineon IRS2101SPBF provided by its distributors.

Tube IRS2101SPBF High-Side or Low-Side 1996 gate driver 170ns -40C~150C TJ 290mA 600mA 625mW
Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin SOIC, Tube
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS2101 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8
70ns 2 10V 220ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 35ns Low voltage side,High voltage side 290mA,600mA SOIC-8 SMD mount 1.5mm(height)
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Max:20V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:35ns; High Side MOSFET Drive Type:Bootstrapped ;RoHS Compliant: Yes
600 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Outputs in phase with inputs
IC, DRIVER, HIGH/LOW SIDE, SOIC8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:160ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2101; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:290mA; Output Current + Max:270mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Output Voltage Max:20V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2101SPBF
  • SP001542602