Infineon IRS2101STRPBF

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2101STRPBF.

IHS

Datasheet15 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+25.03%

CAD Models

Download Infineon IRS2101STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.948
Stock
462,867
360,354
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
70 ns
70 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IRS2101STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin PDIP, T/R
Avnet Japan
IRS2101 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8
Gate Drivers; INFINEON; IRS2101STRPBF; 1; 10 V - 20 V; 8; Surface Mount
EiceDRIVER™ 600 V high and low side gate driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 270mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 160ns; Output Delay: 150ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
IGBT Gate Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Source Output Current Max:100mA; Sink Output Current:210mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2101STRPBF
  • IRS2101STRPBF.
  • SP001548538