Infineon IRS2003PBF

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2003PBF.

Farnell

Datasheet14 pages19 years ago

iiiC

Inventory History

3 month trend:
-14.30%

CAD Models

Download Infineon IRS2003PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-15
LTD Date2024-03-15

Related Parts

onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V

Descriptions

Descriptions of Infineon IRS2003PBF provided by its distributors.

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
HALF-BRIDGE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDIP8
IRS2003 Series 200 V 290 mA 20 V Supply Dual Half Bridge Driver - PDIP-8
Half Bridge 290mA 10V~20V 600mA PDIP-8 Gate Drive ICs ROHS
Half Bridge Driver, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels
200 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High-side output in phase with HIN input; Low-side output out of phase with LIN input

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2003PBF
  • IRS2003
  • IRS2003PBF.
  • IRS2003PBF..
  • SP001534280