Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLZ44NSTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.022 Ohm; Id 47A; D2PAK; Pd 110W; Vgs +/-16V; -55
$ 0.744
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NSTRLPBF.

Newark

Datasheet11 pages22 years ago
Datasheet10 pages28 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.32%

CAD Models

Download Infineon IRLZ44NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 3.14
Stock
927,480
181,283
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
47 A
47 A
Threshold Voltage
2 V
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
1.7 nF
1.7 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-11-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRLZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;D2Pak;PD 110W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;D2Pak;PD 107W;VGS +/-20V
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRLZ44NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;D2Pak;PD 110W;VGS +/-16V;-55
MOSFET N-CH 55V 47A D2PAK "N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 55V 47A 3-Pin (2+Tab) D2PAK T/R
IRLZ44NSTRLPBF,MOSFET, 55V, 47 A, 22 MOHM, 32 NC QG, LOGIC L
3.8W(Ta),110W(Tc) 16V 2V@ 250µA 48nC@ 5 V 1individualNChannel 55V 22mΩ@ 25A,10V 47A 1.7nF@25V D2PAK SMD mount 5.08mm(height)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:47A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:110W; No. of Pins:3Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 47 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 22 / Gate-Source Voltage V = 16 / Fall Time ns = 15 / Rise Time ns = 84 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ44NSTRLPBF
  • IRLZ44NSTRLPBF.
  • SP001553014