Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLU3915PBF

IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK

$ 1.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU3915PBF.

element14 APAC

Datasheet11 pages15 years ago
Datasheet12 pages24 years ago

IHS

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
MOSFETs- Power and Small Signal 60V 32A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 32A N-Channel
Rochester ElectronicsSPU30P06P
P-Ch MOSFET 60V 30A 75mΩ@21.5A,10V 48nC@10V 125W(Tc) TO-251-3 TH 6.73mm × 2.38mm × 6.22mm
InfineonIRFU4105ZPBF
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature

Descriptions

Descriptions of Infineon IRLU3915PBF provided by its distributors.

IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Infineon N-Ch MOSFET HEXFET Series, Vds=55V 61A IPAK (TO-251) TH 3-Pin
Power Field-Effect Transistor, 30A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 55V, 61A, I-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:61A; Resistance, Rds On:0.014ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:I-PAK; ;RoHS Compliant: Yes
MOSFET, N, 55V, 61A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:120W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:61A; Junction to Case Thermal Resistance A:1.3°C/W; On State resistance @ Vgs = 10V:14mohm; Package / Case:IPAK; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:240A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU3915PBF
  • IRLU3915
  • SP001578942