Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU5305PBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.065 Ohm; Id -31A; I-pak (TO-251AA); Pd 110W

$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU5305PBF.

element14 APAC

Datasheet12 pages21 years ago
Datasheet11 pages25 years ago

Jameco (USA)

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.50%

CAD Models

Download Infineon IRFU5305PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

Rochester ElectronicsSPU30P06P
P-Ch MOSFET 60V 30A 75mΩ@21.5A,10V 48nC@10V 125W(Tc) TO-251-3 TH 6.73mm × 2.38mm × 6.22mm
Tube Through Hole N-Channel Single Mosfet Transistor 24A Ta 24A 62.5W 27ns
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
MOSFETs- Power and Small Signal 60V 32A N-Channel
InfineonIRFU4105ZPBF
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
InfineonIRLU3915PBF
IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK

Descriptions

Descriptions of Infineon IRFU5305PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
MOSFET P-CH 55V 31A IPAK P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
Single P-Channel 55 V 0.065 Ohm 63 nC HEXFET® Power Mosfet - TO-251AA
-55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor Polarity:p Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:22A; On Resistance Rds(On):0.065Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = -31 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 20 / Fall Time ns = 63 / Rise Time ns = 66 / Turn-OFF Delay Time ns = 39 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110
MOSFET, P, -55V, -28A, I-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:55V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:69W; Transistor Case Style:TO-251AA; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:I-PAK; Avalanche Single Pulse Energy Eas:280mJ; Capacitance Ciss Typ:1200pF; Current Iar:16A; Current Id Max:-31A; Current Temperature:25°C; Fall Time tf:63ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; On State resistance @ Vgs = 10V:65mohm; Package / Case:IPAK; Power Dissipation Pd:69W; Power Dissipation Pd:110W; Pulse Current Idm:110A; Repetitive Avalanche Energy Max:6.9mJ; Rise Time:66ns; Termination Type:Through Hole; Turn Off Time:39ns; Turn On Time:14ns; Voltage Vds Typ:-55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU5305
  • IRFU5305PBF.
  • SP001550274