Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU4105ZPBF

MOSFET N-CH 55V 30A IPAK N-Channel 55 V 30A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA)

$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU4105ZPBF.

element14 APAC

Datasheet11 pages15 years ago
Datasheet12 pages23 years ago

IHS

Newark

DigiKey

CAD Models

Download Infineon IRFU4105ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
MOSFETs- Power and Small Signal 60V 32A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 32A N-Channel
InfineonIRLU3915PBF
IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK
Rochester ElectronicsSPU30P06P
P-Ch MOSFET 60V 30A 75mΩ@21.5A,10V 48nC@10V 125W(Tc) TO-251-3 TH 6.73mm × 2.38mm × 6.22mm

Descriptions

Descriptions of Infineon IRFU4105ZPBF provided by its distributors.

MOSFET N-CH 55V 30A IPAK N-Channel 55 V 30A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA)
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Single N-Channel 55 V 24.5 mOhm 18 nC HEXFET® Power Mosfet - IPAK
Power MOSFET(Vds=55V, Rds(on)=24.5mohm, Id=30A) | MOSFET N-CH 55V 30A I-PAK
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, I-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:30A; Resistance, Rds On:0.00245ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:I-PAK; Termination ;RoHS Compliant: Yes
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:55V; On Resistance Rds(on):24.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-251; Current Id Max:30A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:120A; SMD Marking:IRFU4105ZPBF; Termination Type:Through Hole; Turn Off Time:26ns; Turn On Time:10ns; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 4105ZPBF
  • IRFU4105Z
  • SP001552434