Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3705ZTRPBF

Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3705ZTRPBF.

IHS

Datasheet11 pages15 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-14.32%

CAD Models

Download Infineon IRLR3705ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 2.46
Stock
714,233
86,600
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
3 V
-
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
130 W
130 W
Input Capacitance
2.9 nF
2.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonAUIRLR3705Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 60 V 8.3 mOhm 49 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRLR3636PBF
Single N-Channel 60 V 6.8 mOhm 33 nC HEXFET® Power Mosfet - TO-252-3
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRLR3705ZTRPBF provided by its distributors.

Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 55V, 42A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0065ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 130W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 42 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 8 / Gate-Source Voltage V = 16 / Fall Time ns = 70 / Rise Time ns = 150 / Turn-OFF Delay Time ns = 33 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 130

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3705ZTRPBF
  • SP001576986