Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRLR3705Z

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR3705Z.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages15 years ago

Upverter

CAD Models

Download Infineon AUIRLR3705Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 0.595
Stock
103,938
734,803
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
3 V
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
130 W
130 W
Input Capacitance
2.9 nF
2.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 55V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-252-3
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Single N-Channel 60 V 0.0093 Ohms Surface Mount Power Mosfet - TO-252
P-Channel 40-V (D-S), 175C Mosfet |Vishay SQD50P04-09L-GE3

Descriptions

Descriptions of Infineon AUIRLR3705Z provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 55 V 8 Ohm 44 nC Automotive HEXFET® Power Mosfet - TO-252AA
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,W DIODE,N CH,55V,42A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:89A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0065ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:130W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Voltage Vgs Max:16V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLR3705Z