Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3636TRPBF

Single N-Channel 60 V 8.3 mOhm 49 nC HEXFET® Power Mosfet - TO-252-3
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3636TRPBF.

element14 APAC

Datasheet11 pages17 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+7.11%

CAD Models

Download Infineon IRLR3636TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.734
$ 0.734
Stock
513,513
194,406
194,406
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
50 A
50 A
50 A
Threshold Voltage
2.5 V
-
-
Rds On Max
6.8 mΩ
6.8 mΩ
6.8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
143 W
143 W
143 W
Input Capacitance
3.779 nF
3.779 nF
3.779 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRLR3636PBF
Single N-Channel 60 V 6.8 mOhm 33 nC HEXFET® Power Mosfet - TO-252-3
Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3
Vishay N-Ch MOSFET SQ Rugged, Vds=60 V, 40 A, DPAK (TO-252), SMD, 3-Pin

Descriptions

Descriptions of Infineon IRLR3636TRPBF provided by its distributors.

Single N-Channel 60 V 8.3 mOhm 49 nC HEXFET® Power Mosfet - TO-252-3
60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 60 V, 50 A, 0.0054 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 50A I(D), 60V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 60V, 50A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0054ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3636TRPBF
  • SP001574002