Infineon AUIRLR2703

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 1.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR2703.

IHS

Datasheet10 pages10 years ago
Datasheet10 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.007
$ 0.433
$ 0.433
Stock
73,454
379,636
379,636
Authorized Distributors
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
1 V
-
-
Rds On Max
45 mΩ
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
45 W
38 W
38 W
Input Capacitance
450 pF
450 pF
450 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

InfineonIRLR2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
STMicroelectronicsSTD27N3LH5
N-channel 30 V, 0.014 Ohm, 27 A, DPAK, STripFET (TM) V Power MOSFET
Tube Surface Mount N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 1.64W 2ns
MOSFETs- Power and Small Signal 25V 23A N-Channel No-Cancel/No-Return
Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3

Descriptions

Descriptions of Infineon AUIRLR2703 provided by its distributors.

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Power MOSFET Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:23A; On Resistance Rds(On):0.045Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Product Range:- Rohs Compliant: Yes
MOSFET,W DIODE,N CH,30V,20A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:45W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:16V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLR2703.
  • IRFAUIRLR2703