Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML6346TRPBF

MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML6346TRPBF.

element14 APAC

Datasheet11 pages14 years ago
Datasheet10 pages14 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
+2.84%

CAD Models

Download Infineon IRLML6346TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMG3418L-7
Single N-Channel 30 V 150 mOhm 5.5 nC 1.4 W Silicon SMT Mosfet - SOT-23
N-Channel Power MOSFET, 30V, 4A, 50mΩ
Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMG3406L-7
Transistor: N-MOSFET; unipolar; 30V; 2.8A; 0,07ohm;1.4W; -55+150 st.C; SMD; SOT23
N-Channel 30 V 95 mOhm 3.5 nC Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of Infineon IRLML6346TRPBF provided by its distributors.

MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
MOSFET N-CH 30V 3.4A SOT23 N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 30 V 80 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23
MOSFET N-CH 30V 3.4A SOT23 / Trans MOSFET N-CH 30V 3.4A 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 30 V, 3.4 A, 0.046 ohm, SOT-23, Surface Mount
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.3 W
Power Field-Effect Transistor, 3.4A I(D), 30V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,30V,3.3A,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.046ohm; Rds(on) Test Voltage Vgs:4.5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:3.4A; Power Dissipation Pd:1.3W; Voltage Vgs Max:12V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML6346TRPBF
  • IRLML 6346TRPBF
  • IRLML6346
  • IRLML6346TRPBF.
  • IRLML6346TRPBF..
  • SP001578770