Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CPH3457-TL-W

N-Channel 30 V 95 mOhm 3.5 nC Surface Mount Mosfet - SOT-23
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3457-TL-W.

Upverter

Technical Drawing1 page7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH3457-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.119
Stock
1,710,568
506,385
Authorized Distributors
2
3
Mount
Surface Mount
-
Case/Package
TO-236-3
SC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
95 mΩ
95 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1 W
1 W
Input Capacitance
265 pF
265 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
Diodes Inc.DMP3068L-7
DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP3130LQ-7
Trans MOSFET P-CH 30V 3.5A 3-Pin SOT-23 T/R Automotive AEC-Q101
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Diodes Inc.DMG3406L-7
Transistor: N-MOSFET; unipolar; 30V; 2.8A; 0,07ohm;1.4W; -55+150 st.C; SMD; SOT23

Descriptions

Descriptions of onsemi CPH3457-TL-W provided by its distributors.

N-Channel 30 V 95 mOhm 3.5 nC Surface Mount Mosfet - SOT-23
N-Channel Power MOSFET 30V, 3A, 95mΩ
Small Signal Field-Effect Transistor, 3A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 30V 3A 3-Pin CPH T/R
N-Channel MOSFET 30V 3A 95mΩ@1.5A,4.5V 1W(Ta) 12V 1.3V@1mA 3.5nC@4.5V 265pF@10V CPH-3 SMD, 2.9mm × 1.6mm × 900μm
MOSFET, N-CH, 30V, 3A, 150DEG C, 1W;
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3457-TL-W.
  • CPH3457TLW