Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML5103GTRPBF

-30V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML5103GTRPBF.

IHS

Datasheet8 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.182
$ 0.128
Stock
994,212
15,953,238
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
760 mA
540 mA
Threshold Voltage
-
-1 V
Rds On Max
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
540 mW
340 mW
Input Capacitance
75 pF
75 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Infineon Technologies N channel HEXFET power MOSFET, 30 V, 1.2 A, SOT-23, IRLML2803TRPBF
N CH POWER MOSFET, HEXFET, 30V, 1.2A, MICRO3; Transistor Polarity:N Channel; Con
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
Power MOSFET, -30V, 303mΩ, -1.6A, Single P-Channel
Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23
onsemiFDN359BN
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.7A, 46mΩ

Descriptions

Descriptions of Infineon IRLML5103GTRPBF provided by its distributors.

-30V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, -30V, -0.76A, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -760mA; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML5103GTRPBF
  • IRLML5103GPBF
  • IRLML5103GTRPBF.
  • SP001568594