Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML2502GTRPBF

N CH POWER MOSFET, HEXFET, 20V, 4.2A, MICRO3; Transistor Polarity: N Channel; Con
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2502GTRPBF.

IHS

Datasheet9 pages14 years ago
Datasheet8 pages14 years ago

Newark

CAD Models

Download Infineon IRLML2502GTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
Stock
1,064,379
121,309
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
-
1.2 V
Rds On Max
45 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
740 pF
740 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DMP2066LSN-7
P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
onsemiFDN339AN
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of Infineon IRLML2502GTRPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 20V, 4.2A, MICRO3; Transistor Polarity:N Channel; Con
Single N-Channel 20 V 1.25 W 8 nC Hexfet Power Mosfet Surface Mount - SOT-23
MOSFET, 20V, 4.2A, 45 MOHM, 8 NC QG, LOGIC LEVEL, SOT-23, HALOGEN-FREE
20V Single N-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 20V, 4.2A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.035ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.2V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2502GTRPBF
  • IRLML2502G/PBF
  • IRLML2502GPBF
  • SP001558826