Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2066LSN-7

P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2066LSN-7.

IHS

Datasheet5 pages15 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+118%

CAD Models

Download Diodes Inc. DMP2066LSN-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
N CH POWER MOSFET, HEXFET, 20V, 4.2A, MICRO3; Transistor Polarity:N Channel; Con
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Diodes Inc.DMG2305UXQ-7
P-Ch MOSFET 20V 4.2A 52mΩ@4.2A,4.5V 808pF@15V SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
onsemi N-Channel Enhancement MOSFET, Vds=20V, 3.6A, SOT-23, SMD, 3-Pin

Descriptions

Descriptions of Diodes Inc. DMP2066LSN-7 provided by its distributors.

P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59
Trans MOSFET P-CH 20V 4.6A Automotive 3-Pin SC-59 T/R
DiodesZetex P-Ch MOSFET, Vds=20V, 3.7A, SOT-346, SMD, 3-Pin
Power Field-Effect Transistor, 4.6A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex DMP2066LSN-7 MOSFET
RS APAC
IC BUFFER NON-INVERT 2.7 V SOT5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2066LSN7