Infineon IRLML2502PBF

MOSFET N-Channel 20V 4.2A SOT23
$ 0.221
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2502PBF.

Newark

Datasheet9 pages12 years ago

IHS

element14 APAC

CAD Models

Download Infineon IRLML2502PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.ZXMN2F30FHTA
ZXMN2F30FH Series N-Channel 20 V 0.045 Ohm Power MOSFET Surface Mount - SOT-23-3
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Diodes Inc.DMP2100U-7
P-Channel 20 V 38 mO 9.1 nC SMT Enhancement Mode Mosfet - SOT-23
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
onsemiFDC642P
P-Channel PowerTrench® MOSFET, 2.5V Specified -20 V, -4.0 A, 65 mΩ

Descriptions

Descriptions of Infineon IRLML2502PBF provided by its distributors.

MOSFET N-Channel 20V 4.2A SOT23
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:4.2A; On Resistance, Rds(on):0.045ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:1.25W; Current, Idm pulse:33A ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 12 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 45 / Gate-Source Voltage V = 12 / Fall Time ns = 26 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 54 / Turn-ON Delay Time ns = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.25
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:4.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:1.25W; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Capacitance Ciss Typ:740pF; Charge Qrr @ Tj = 25°C Typ:8.6nC; Current Id Max:4.2A; Current Idss Max:1µA; Current Temperature:25°C; Device Marking:IRLML2502PBF; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Fall Time tf:26s; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; N-channel Gate Charge:12nC; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:1.25W; Power Dissipation Pd:1.25W; Pulse Current Idm:33A; Reverse Recovery Time trr Typ:16ns; Rise Time:10ns; SMD Marking:1G; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1.2V; Voltage Vgs th Max:1.2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9102981
  • IRLML 2502 PBF
  • IRLML2502 PBF